ABB CP310R-11 technical specifications.
| Approvals | UL, CSA |
| Body Material | PC |
| Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Ratings | IP66 |
| Series | ABB Compact |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 220V |
| RoHS | Compliant |
Download the complete datasheet for ABB CP310R-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.