ABB CT-ARS.21P technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 240V |
| Min Supply Voltage | 24V |
| Number of Poles | 2 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CT-S |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for ABB CT-ARS.21P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.