The ABB CT-ERS.21S is a 2-contact terminal with a maximum current rating of 4A and an operating supply voltage of 240V. It features a DIN rail mount and a screw termination. The terminal has a package size of 300 and is made with cadmium contact material. It is not RoHS compliant.
ABB CT-ERS.21S technical specifications.
| Package/Case | 300 |
| Contact Material | Cadmium |
| Depth | 113.4mm |
| Length | 85.6mm |
| Max Current Rating | 4A |
| Mount | DIN Rail |
| Number of Contacts | 2 |
| Operating Supply Voltage | 240V |
| RoHS Compliant | No |
| Termination | Screw |
| Width | 22.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for ABB CT-ERS.21S to view detailed technical specifications.
No datasheet is available for this part.