ABB CT-MBS.22 technical specifications.
| Package/Case | 300 |
| Contact Material | Cadmium |
| Depth | 100mm |
| Length | 78mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Contacts | 2 |
| Operating Supply Voltage | 48V |
| Termination | Screw |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for ABB CT-MBS.22 to view detailed technical specifications.
No datasheet is available for this part.