ABB CT-SDS.23 technical specifications.
| Contact Material | Cadmium |
| Depth | 100mm |
| Length | 78mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Contacts | 2 |
| Operating Supply Voltage | 440V |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for ABB CT-SDS.23 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.