The D10161 is a cable mount terminal with a tubular body and crimp termination method. It has a straight body orientation and a stud size of 4.16mm. The terminal is plated with electro tin and is designed for use with 8AWG wire. The maximum operating temperature is 150°C.
Checking distributor stock and pricing after the page loads.
| Type | Tubular |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Stud Size | 4.16mm |
| Mounting | Cable Mount |
| Plating | Electro Tin |
| Max Operating Temperature | 150°C |
| Wire Size | 8AWG |
| Tradename | Sta-Kon® |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |