ABB DL40055P99 technical specifications.
| Height | 230mm |
| Max Supply Voltage | 400V |
| Mount | External |
| Reach SVHC Compliant | No |
| Width | 106mm |
| RoHS | Compliant |
Download the complete datasheet for ABB DL40055P99 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.