ABB DL40075S99 technical specifications.
| Height | 184mm |
| Max Supply Voltage | 400V |
| Min Supply Voltage | 230V |
| Mount | External |
| Width | 184mm |
| RoHS | Compliant |
Download the complete datasheet for ABB DL40075S99 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.