ABB DS201 M C40 AC30 technical specifications.
| Mount | DIN Rail |
| RoHS Compliant | Yes |
| Voltage Rating | 230V |
| Working Voltage | 253V |
| RoHS | Compliant |
Download the complete datasheet for ABB DS201 M C40 AC30 to view detailed technical specifications.
No datasheet is available for this part.