ABB DS271AC-C20/0.03 technical specifications.
| Current Rating | 20A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Poles | 1 |
| Reach SVHC Compliant | No |
| Series | DS271 |
| Voltage Rating | 230V |
| Voltage Rating (AC) | 230V |
| Width | 17.5mm |
| RoHS | Compliant |
Download the complete datasheet for ABB DS271AC-C20/0.03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.