Ferrules Terminal 22AWG Copper White 11.5mm Tin
ABB F2020 technical specifications.
| Type | Ferrules Terminal |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Plating | Tin |
| Max Operating Temperature | 105°C |
| Wire Size | 22AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for ABB F2020 to view detailed technical specifications.
No datasheet is available for this part.