ABB F202PVB-25/0.03 technical specifications.
| Current Rating | 25A |
| Number of Poles | 2 |
| Reach SVHC Compliant | Unknown |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for ABB F202PVB-25/0.03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.