ABB F271 technical specifications.
| Type | Flag Terminal |
| Stud Size | 6.35mm |
| Mounting | Cable Mount |
| Wire Size | 3-4AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for ABB F271 to view detailed technical specifications.
No datasheet is available for this part.