ABB FMD04M12020P technical specifications.
| Connector Type A | Plug |
| Connector Type B | Free Ends |
| Current Rating | 4A |
| Lead Length | 2m |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -5°C |
| Mount | Cable |
| Number of Poles | 4 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for ABB FMD04M12020P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.