ABB FO350-40-9 technical specifications.
| Style | Hook and Loop |
| Color | White |
| Cage Code | 56501 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for ABB FO350-40-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.