ABB GHE3291602R0006-ESB24.31 technical specifications.
| Contact Current Rating | 9A |
| Depth | 58mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Number of Poles | 4 |
| Width | 36mm |
| RoHS | Not Compliant |
Download the complete datasheet for ABB GHE3291602R0006-ESB24.31 to view detailed technical specifications.
No datasheet is available for this part.