ABB GHE3291702R0006 technical specifications.
| Contact Current Rating | 9A |
| Depth | 65mm |
| Length | 85mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Number of Poles | 4 |
| Width | 36mm |
| RoHS | Compliant |
Download the complete datasheet for ABB GHE3291702R0006 to view detailed technical specifications.
No datasheet is available for this part.