GHE3401321R0001 - EH04.20
ABB GHE3401321R0001 - EH04.20 technical specifications.
| Contact Current Rating | 4A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Number of Contacts | 2 |
| Termination | Screw |
| Throw Configuration | DP |
| RoHS | Not Compliant |
Download the complete datasheet for ABB GHE3401321R0001 - EH04.20 to view detailed technical specifications.
No datasheet is available for this part.