
ABB GHS2810001R0824-S281C100 technical specifications.
| Current Rating | 100A |
| Depth | 74mm |
| Length | 85mm |
| Series | S280 |
| Voltage Rating | 400V |
| Width | 17.5mm |
| RoHS | Compliant |
Download the complete datasheet for ABB GHS2810001R0824-S281C100 to view detailed technical specifications.
No datasheet is available for this part.