ABB GJL1201330R0011-CAF6-02M technical specifications.
| Contact Current Rating | 12A |
| Number of Contacts | 2 |
| Termination | Screw |
| Throw Configuration | DP |
| RoHS | Compliant |
Download the complete datasheet for ABB GJL1201330R0011-CAF6-02M to view detailed technical specifications.
No datasheet is available for this part.