ABB GJL1313001R7011 technical specifications.
| Contact Current Rating | 9A |
| Depth | 46.5mm |
| Length | 57.5mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Number of Poles | 3 |
| Termination | Screw |
| Width | 52.5mm |
| RoHS | Compliant |
Download the complete datasheet for ABB GJL1313001R7011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.