ABB GSC-149 technical specifications.
| Type | Sleeve |
| Color | Purple |
| Body Material | Bronze |
| Tradename | Shield-Kon® |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for ABB GSC-149 to view detailed technical specifications.
No datasheet is available for this part.