ABB HL25-230-4 technical specifications.
| Contact Current Rating | 45A |
| Depth | 133mm |
| Length | 230mm |
| Number of Poles | 4 |
| Series | HL25 |
| Termination | Screw |
| Throw Configuration | 4P |
| Width | 107mm |
| RoHS | Not Compliant |
Download the complete datasheet for ABB HL25-230-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.