ABB HMMS4C technical specifications.
| Current Rating | 100A |
| Depth | 123mm |
| Length | 226mm |
| Width | 190mm |
| RoHS | Compliant |
Download the complete datasheet for ABB HMMS4C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.