ABB HSMS16C technical specifications.
| Package/Case | Metal |
| Current Rating | 100A |
| Depth | 110mm |
| Length | 256mm |
| Width | 368mm |
| RoHS | Compliant |
Download the complete datasheet for ABB HSMS16C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.