ABB HSRC11C technical specifications.
| Package/Case | Metal |
| Current Rating | 100A |
| Depth | 110mm |
| Length | 256mm |
| Width | 282mm |
| RoHS | Compliant |
Download the complete datasheet for ABB HSRC11C to view detailed technical specifications.
No datasheet is available for this part.