This tubular cable mount terminal features crimp termination and a straight body orientation. It has a stud size of 11.11 and is plated with electro tin. The terminal is designed for use with wire sizes ranging from (2/0) to (3/0) and has a maximum operating temperature of 150°C.
ABB K974 technical specifications.
| Type | Tubular |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Stud Size | 11.11mm |
| Mounting | Cable Mount |
| Plating | Electro Tin |
| Max Operating Temperature | 150°C |
| Wire Size | (2/0)-(3/0)AWG |
| Tradename | Sta-Kon® |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for ABB K974 to view detailed technical specifications.
No datasheet is available for this part.