ABB KN10-110-32FD-D technical specifications.
| Type | Quick Disconnect Terminal |
| Gender | F |
| Termination Method | Crimp |
| Tab Size | 2.25mm² |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Max Operating Temperature | 105°C |
| Wire Size | 10-12AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for ABB KN10-110-32FD-D to view detailed technical specifications.
No datasheet is available for this part.