
ABB LL-12A technical specifications.
| Color | Black |
| Length | 10m |
| Material | PP |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -20°C |
| Ratings | IP66 |
| Series | LL |
| RoHS | Compliant |
Download the complete datasheet for ABB LL-12A to view detailed technical specifications.
No datasheet is available for this part.