
ABB LL-23S technical specifications.
| Color | Grey |
| Length | 10m |
| Material | PP |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -20°C |
| Ratings | IP54 |
| Series | LL |
| RoHS | Compliant |
Download the complete datasheet for ABB LL-23S to view detailed technical specifications.
No datasheet is available for this part.