ABB LS43M42B11 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| RoHS Compliant | No |
| Width | 30.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for ABB LS43M42B11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.