ABB M1175 technical specifications.
| Package/Case | Module |
| Current Rating | 16A |
| Number of Gangs | 1 |
| Ratings | IP20 |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for ABB M1175 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
