ABB M2D30M-3 technical specifications.
| Type | Quick Disconnect Terminal |
| Gender | M |
| Plating | Tin |
| Wire Size | (3/0)AWG |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for ABB M2D30M-3 to view detailed technical specifications.
No datasheet is available for this part.