ABB M3AA100LB-2B3 technical specifications.
| Current Rating | 6.7A |
| Depth | 236mm |
| Length | 358.5mm |
| Number of Poles | 2 |
| Operating Supply Voltage | 380V |
| Width | 160mm |
| RoHS | Compliant |
Download the complete datasheet for ABB M3AA100LB-2B3 to view detailed technical specifications.
No datasheet is available for this part.