ABB M3AA112MB-4B3 technical specifications.
| Current Rating | 10.3A |
| Depth | 258mm |
| Length | 388mm |
| Number of Poles | 4 |
| Operating Supply Voltage | 380V |
| Width | 190mm |
| RoHS | Compliant |
Download the complete datasheet for ABB M3AA112MB-4B3 to view detailed technical specifications.
No datasheet is available for this part.