ABB M3AA132SC-2B3 technical specifications.
| Current Rating | 17.6A |
| Depth | 295.5mm |
| Length | 481.5mm |
| Operating Supply Voltage | 380V |
| Width | 216mm |
| RoHS | Compliant |
Download the complete datasheet for ABB M3AA132SC-2B3 to view detailed technical specifications.
No datasheet is available for this part.