
ABB M3AA63B-2B3 technical specifications.
| Depth | 151mm |
| Length | 214mm |
| Number of Poles | 2 |
| Operating Supply Voltage | 415V |
| Series | M3AA |
| RoHS | Compliant |
Download the complete datasheet for ABB M3AA63B-2B3 to view detailed technical specifications.
No datasheet is available for this part.