ABB M3AA80B-2B3 technical specifications.
| Depth | 194mm |
| Length | 266mm |
| Number of Poles | 2 |
| Operating Supply Voltage | 415V |
| RoHS | Compliant |
Download the complete datasheet for ABB M3AA80B-2B3 to view detailed technical specifications.
No datasheet is available for this part.