ABB M3AA90LB-2B3 technical specifications.
| Current Rating | 5.3A |
| Depth | 212mm |
| Length | 320mm |
| Number of Poles | 2 |
| Operating Supply Voltage | 380V |
| Width | 140mm |
| RoHS | Compliant |
Download the complete datasheet for ABB M3AA90LB-2B3 to view detailed technical specifications.
No datasheet is available for this part.