ABB M3KP132SMD-2B3 technical specifications.
| Current Rating | 16.1A |
| Depth | 340mm |
| Length | 560mm |
| Operating Supply Voltage | 400V |
| Width | 216mm |
| RoHS | Compliant |
Download the complete datasheet for ABB M3KP132SMD-2B3 to view detailed technical specifications.
No datasheet is available for this part.