ABB M3KP80MA-2B3 technical specifications.
| Current Rating | 1.55A |
| Depth | 235mm |
| Length | 340mm |
| Number of Poles | 2 |
| Operating Supply Voltage | 400V |
| Width | 125mm |
| RoHS | Compliant |
Download the complete datasheet for ABB M3KP80MA-2B3 to view detailed technical specifications.
No datasheet is available for this part.