ABB MD1210F-2 technical specifications.
| Type | Quick Disconnect Terminal |
| Gender | F |
| Plating | Tin |
| Wire Size | 10-12AWG |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for ABB MD1210F-2 to view detailed technical specifications.
No datasheet is available for this part.