ABB MS132-0.16 technical specifications.
| Length | 90mm |
| Ratings | IP20 |
| Reach SVHC Compliant | Yes |
| Voltage Rating | 690V |
| RoHS | Compliant |
Download the complete datasheet for ABB MS132-0.16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
