ABB MS132-4.0 technical specifications.
| Current Rating | 4A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 690V |
| Reach SVHC Compliant | Unknown |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for ABB MS132-4.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
