ABB MS132-6.3 technical specifications.
| Current Rating | 6.3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Reach SVHC Compliant | No |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for ABB MS132-6.3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.