ABB NS44ES-24 technical specifications.
| Contact Current Rating | 3A |
| Depth | 4.362inch |
| Length | 1.772inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Width | 2.677inch |
| RoHS | Compliant |
Download the complete datasheet for ABB NS44ES-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.