ABB NVNV-M207-10 technical specifications.
| Package/Case | Metal |
| Color | Black |
| Material | Metal |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Ratings | IP68 |
| RoHS | Compliant |
Download the complete datasheet for ABB NVNV-M207-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.