ABB OT100TPN technical specifications.
| Package/Case | 100 |
| Depth | 160mm |
| Length | 400mm |
| Number of Poles | 3 |
| Ratings | IP65 |
| Termination | Screw |
| Voltage Rating | 415V |
| Width | 300mm |
| RoHS | Not Compliant |
Download the complete datasheet for ABB OT100TPN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.