ABB OT125FT3 technical specifications.
| Package/Case | 125 |
| Current Rating | 125A |
| Number of Poles | 3 |
| Reach SVHC Compliant | Unknown |
| Series | OT |
| Termination | CLAMP |
| Width | 70mm |
| RoHS | Compliant |
Download the complete datasheet for ABB OT125FT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.