ABB OT160E4 technical specifications.
| Current Rating | 160A |
| Number of Poles | 4 |
| Reach SVHC Compliant | Unknown |
| Voltage Rating (AC) | 690V |
| DC Rated Voltage | 750V |
| RoHS | Compliant |
Download the complete datasheet for ABB OT160E4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
